400mA (Ta) Single FETs, MOSFETs

Results: 53
Stocking Options
Environmental Options
Media
Exclude
53Results
Applied FiltersRemove All

Showing
of 53
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
167,275
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
11,442
In Stock
1 : £0.15608
Cut Tape (CT)
10,000 : £0.02515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT 23-3
MOSFET P-CH 20V 400MA SOT23-3
onsemi
1,357
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
400mA (Ta)
4.5V, 10V
800mOhm @ 200mA, 10V
2.3V @ 250µA
2.18 nC @ 10 V
±20V
70 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
38,171
In Stock
1 : £0.12374
Cut Tape (CT)
3,000 : £0.02367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
USM
SC-70, SOT-323
28,825
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
270mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
3-UDFN
MOSFET N-CH 60V 400MA 3DFN
Diodes Incorporated
13,866
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 4V
2Ohm @ 100mA, 4V
1V @ 250µA
0.55 nC @ 4.5 V
±20V
36 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1212-3
3-UDFN
SOT-323
MOSFET N-CH 60V 400MA SOT323
Diodes Incorporated
7,123
In Stock
7,750,000
Factory
1 : £0.24000
Cut Tape (CT)
10,000 : £0.04039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
440mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
BZX84C3V9LYT116
NCH 60V 400MA SMALL SIGNAL MOSFE
Rohm Semiconductor
13,521
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
2.5V, 10V
680mOhm @ 400mA, 10V
2V @ 10µA
-
±20V
47 pF @ 30 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
MOSFET P-CH 30V 400MA 3DFN
Diodes Incorporated
13,637
In Stock
680,000
Factory
1 : £0.33000
Cut Tape (CT)
10,000 : £0.06004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
400mA (Ta)
4.5V, 10V
2.4Ohm @ 200mA, 10V
2.3V @ 250µA
4 nC @ 10 V
±25V
100 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1006-3
3-UFDFN
3 Power UDFN
MOSFET N-CH 60V 400MA 3DFN T&R 3
Diodes Incorporated
7,567
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.5V, 4V
2Ohm @ 100mA, 4V
1V @ 250µA
0.55 nC @ 4.5 V
±20V
36 pF @ 25 V
-
500mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN1212-3 (Type C)
3-PowerUDFN
12,406
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.07991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4V, 10V
1.9Ohm @ 100mA, 4.5V
2V @ 1mA
3 nC @ 10 V
+20V, -16V
82 pF @ 10 V
-
1.2W (Ta)
150°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 60V 400MA SOT323
Diodes Incorporated
2,682
In Stock
165,000
Factory
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
440mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
16,620
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
270mW (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
MOSFET P-CH 30V 400MA 3DFN
Diodes Incorporated
6,657
In Stock
1 : £0.27000
Cut Tape (CT)
10,000 : £0.04621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
400mA (Ta)
2.5V, 10V
2.4Ohm @ 200mA, 10V
2.3V @ 250µA
1.3 nC @ 10 V
±20V
51 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1006-3
3-UFDFN
S-MINI
SMOS LOW RON VDS:-60V VGSS:+10/-
Toshiba Semiconductor and Storage
6,123
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4V, 10V
1.55Ohm @ 200mA, 10V
2V @ 1mA
3 nC @ 10 V
+10V, -20V
82 pF @ 10 V
-
600mW (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET P-CH 20V 400MA SOT323
Diodes Incorporated
1,209
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.12439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
400mA (Ta)
1.8V, 4.5V
900mOhm @ 430mA, 4.5V
1V @ 250µA
-
±8V
175 pF @ 16 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
3-UDFN
MOSFET N-CH 60V 400MA 3DFN
Diodes Incorporated
9,911
In Stock
2,620,000
Factory
1 : £0.23000
Cut Tape (CT)
10,000 : £0.03958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 4V
2Ohm @ 100mA, 4V
1V @ 250µA
0.55 nC @ 4.5 V
±20V
36 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1212-3
3-UDFN
3,233
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
400mA (Ta)
1.8V, 10V
1.45Ohm @ 500mA, 10V
1V @ 250µA
0.95 nC @ 4.5 V
±20V
36 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT 23-3
MOSFET P-CH 20V 400MA SOT23
onsemi
2,139
In Stock
1 : £0.30000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
400mA (Ta)
4.5V, 10V
800mOhm @ 200mA, 10V
2.3V @ 250µA
2.18 nC @ 10 V
±20V
70 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
MOSFET N-CH 60V 400MA TO92-3
onsemi
6,032
In Stock
2,000 : £0.09370
Tape & Box (TB)
1 : £0.39000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-226-3, TO-92-3 (TO-226AA)
MOSFET N-CH 60V 400MA TO92-3
onsemi
10,142
In Stock
1 : £0.43000
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
3,000
Marketplace
188 : £1.18734
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
400mA (Ta)
10V
42Ohm @ 200mA, 10V
-
4.3 nC @ 10 V
±30V
37.5 pF @ 25 V
-
27.2W (Tc)
150°C (TJ)
-
-
Surface Mount
MP-3A
TO-252-3, DPAK (2 Leads + Tab), SC-63
4-DIP
MOSFET P-CH 200V 400MA 4DIP
Vishay Siliconix
2,671
In Stock
1 : £1.80000
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
200 V
400mA (Ta)
10V
3Ohm @ 240mA, 10V
4V @ 250µA
8.9 nC @ 10 V
±20V
170 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
2SK4150TZ - N-CHANNEL POWER MOSF
2SK4150TZ - N-CHANNEL POWER MOSF
Renesas
19,000
Marketplace
324 : £0.69015
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
400mA (Ta)
2.5V, 4V
5.7Ohm @ 200mA, 4V
1.5V @ 1mA
3.7 nC @ 4 V
±10V
80 pF @ 25 V
-
750mW (Ta)
150°C
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
760
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
USM
SC-70, SOT-323
Showing
of 53

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.