N-Channel 30 V 25A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3025LFV-7

DigiKey Part Number
31-DMN3025LFV-7TR-ND - Tape & Reel (TR)
31-DMN3025LFV-7CT-ND - Cut Tape (CT)
31-DMN3025LFV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3025LFV-7
Description
MOSFET N-CH 30V 25A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,954
Factory Stock: 188,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.29500£2.95
100£0.18820£18.82
500£0.14210£71.05
1,000£0.12723£127.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11471£229.42
4,000£0.10416£416.64
6,000£0.09878£592.68
10,000£0.09274£927.40
14,000£0.08916£1,248.24
20,000£0.08568£1,713.60
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600