
DMN10H120SFG-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H120SFG-13TR-ND - Tape & Reel (TR) 31-DMN10H120SFG-13CT-ND - Cut Tape (CT) 31-DMN10H120SFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H120SFG-13 |
Description | MOSFET N-CH 100V 3.8A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.8A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN10H120SFG-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 549 pF @ 50 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 3.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H120SFG-7 | Diodes Incorporated | 24,381 | DMN10H120SFG-7DICT-ND | £0.83000 | Parametric Equivalent |
| DMN10H120SFG-13 | Diodes Incorporated | 2,806 | 31-DMN10H120SFG-13CT-ND | £0.83000 | Parametric Equivalent |
| IRFHM3911TRPBF | Infineon Technologies | 1,847 | 448-IRFHM3911TRPBFCT-ND | £0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.51800 | £5.18 |
| 100 | £0.33860 | £33.86 |
| 500 | £0.26142 | £130.71 |
| 1,000 | £0.23656 | £236.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20498 | £614.94 |
| 6,000 | £0.18907 | £1,134.42 |
| 9,000 | £0.18097 | £1,628.73 |
| 15,000 | £0.17187 | £2,578.05 |
| 21,000 | £0.16648 | £3,496.08 |
| 30,000 | £0.16124 | £4,837.20 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

