N-Channel 100 V 3.8A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H120SFG-7

DigiKey Part Number
DMN10H120SFG-7DITR-ND - Tape & Reel (TR)
DMN10H120SFG-7DICT-ND - Cut Tape (CT)
DMN10H120SFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H120SFG-7
Description
MOSFET N-CH 100V 3.8A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.8A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
549 pF @ 50 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 3.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,381
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.51800£5.18
100£0.33860£33.86
500£0.26142£130.71
1,000£0.23656£236.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.21564£431.28
4,000£0.19804£792.16
6,000£0.18907£1,134.42
10,000£0.17900£1,790.00
14,000£0.17303£2,422.42
20,000£0.16723£3,344.60
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600