Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52C36T-7 | |
|---|---|
DigiKey Part Number | BZT52C36T-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C36T-7 |
Description | DIODE ZENER 36V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5.56% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03172 | £95.16 |
| 6,000 | £0.02837 | £170.22 |
| 9,000 | £0.02666 | £239.94 |
| 15,000 | £0.02473 | £370.95 |
| 21,000 | £0.02359 | £495.39 |
| 30,000 | £0.02248 | £674.40 |
| 75,000 | £0.02005 | £1,503.75 |
| 150,000 | £0.01854 | £2,781.00 |
| 300,000 | £0.01758 | £5,274.00 |
| Unit Price without VAT: | £0.03172 |
|---|---|
| Unit Price with VAT: | £0.03806 |




