
AZ4580GTR-E1 | |
|---|---|
DigiKey Part Number | AZ4580GTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ4580GTR-E1 |
Description | IC AUDIO 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

