Diodes Incorporated Instrumentation, Op Amps, Buffer Amps

Results: 141
Stocking Options
Environmental Options
Media
Exclude
141Results
Applied FiltersRemove All

Showing
of 141
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-25
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
641,685
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.04787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
-
-
-
20 nA
2 mV
450µA
40 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
TLV271CW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
401,298
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.07789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
0°C ~ 70°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
APX321WG-7
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
25,391
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.10972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
110µA
90 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
8 SO
LMV358SG-13
IC OPAMP GP 2 CIRCUIT 8SO
Diodes Incorporated
19,220
In Stock
70,000
Factory
1 : £0.27000
Cut Tape (CT)
2,500 : £0.11516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
190µA (x2 Channels)
90 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SO
TLV272IS-13
IC CMOS 2 CIRCUIT 8SO
Diodes Incorporated
54,376
In Stock
7,500
Factory
1 : £0.35000
Cut Tape (CT)
2,500 : £0.15201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA (x2 Channels)
8 mA
2.7 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
TLV272IM8-13
IC CMOS 2 CIRCUIT 8MSOP
Diodes Incorporated
5,990
In Stock
1 : £0.43000
Cut Tape (CT)
2,500 : £0.19199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA (x2 Channels)
8 mA
2.7 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOICE
AS358MTR-G1
IC OPAMP GP 2 CIRCUIT 8SOIC
Diodes Incorporated
18,148
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.03708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
-
-
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SO
LM2904QS-13
IC OPAMP GP 2 CIRCUIT 8SO
Diodes Incorporated
11,896
In Stock
1 : £0.13000
Cut Tape (CT)
2,500 : £0.05149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
2 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SO
LM358S-13
IC OPAMP GP 2 CIRCUIT 8SO
Diodes Incorporated
28,307
In Stock
1 : £0.16000
Cut Tape (CT)
2,500 : £0.06373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Differential
-
700 kHz
-
45 nA
2 mV
1mA
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
AS393P-E1
AS358AP-E1
IC OPAMP GP 2 CIRCUIT 8DIP
Diodes Incorporated
1,044
In Stock
1 : £0.17000
Tube
-
Tube
Last Time Buy
General Purpose
2
-
-
-
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 85°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
AS393P-E1
AS358P-E1
IC OPAMP GP 2 CIRCUIT 8DIP
Diodes Incorporated
18,019
In Stock
106,000
Factory
1 : £0.18000
Tube
-
Tube
Last Time Buy
General Purpose
2
-
-
-
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 85°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
SOT 353
AS333SE-7
OPAMP GENERAL PURPOSE SOT353 T&R
Diodes Incorporated
2,148
In Stock
663,000
Factory
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.12V/µs
350 kHz
-
70 pA
8 µV
17µA
25 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-353
SOT-25
AS333W5-7
OPAMP GENERAL PURPOSE SOT25 T&R
Diodes Incorporated
8,007
In Stock
330,000
Factory
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.12V/µs
350 kHz
-
70 pA
8 µV
17µA
25 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT 353
LMV321SEG-7
IC OPAMP GP 1 CIRCUIT SOT353
Diodes Incorporated
16,096
In Stock
387,000
Factory
1 : £0.23000
Cut Tape (CT)
3,000 : £0.09288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
110µA
90 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-353
SOT-25
LMV321WG-7
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
11,260
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.09288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
110µA
90 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
TLV271IW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
100,844
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.08364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
8 SO
AS2333S-13
IC OPAMP ZER-DRIFT 1CIRC
Diodes Incorporated
12,104
In Stock
290,000
Factory
1 : £0.25000
Cut Tape (CT)
2,500 : £0.10530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.12V/µs
350 kHz
-
70 pA
8 µV
12µA
5 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
AS2333M8-13
OPAMP GENERAL PURPOSE MSOP-8 T&R
Diodes Incorporated
2,799
In Stock
347,500
Factory
1 : £0.25000
Cut Tape (CT)
2,500 : £0.10530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.12V/µs
350 kHz
-
70 pA
8 µV
12µA (x2 Channels)
25 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT-23-5
AZV831KTR-G1
IC OPAMP GP 1 CIRCUIT SOT23-5
Diodes Incorporated
3,242
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.45V/µs
1 MHz
-
1 pA
500 µV
70µA
185 mA
1.6 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 353
APX321SEG-7
IC OPAMP GP 1 CIRCUIT SOT353
Diodes Incorporated
11,893
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.12087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
110µA
90 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-353
8 SO
TLV272CS-13
IC CMOS 2 CIRCUIT 8SO
Diodes Incorporated
11,977
In Stock
107,500
Factory
1 : £0.36000
Cut Tape (CT)
2,500 : £0.15869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA (x2 Channels)
8 mA
2.7 V
16 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
AS358MMTR-G1
IC OPAMP GP 2 CIRCUIT 8MSOP
Diodes Incorporated
1,379
In Stock
990,000
Factory
1 : £0.11000
Cut Tape (CT)
3,000 : £0.04488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
-
-
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LM2904AM8-13
IC OPAMP GP 2 CIRCUIT 8MSOP
Diodes Incorporated
11,426
In Stock
227,500
Factory
1 : £0.12000
Cut Tape (CT)
2,500 : £0.04753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
1 mV
700µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LM2904M8-13
IC OPAMP GP 2 CIRCUIT 8MSOP
Diodes Incorporated
2,954
In Stock
115,000
Factory
1 : £0.12000
Cut Tape (CT)
2,500 : £0.04786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SO
LM2904AQS-13
IC OPAMP GP 2 CIRCUIT 8SO
Diodes Incorporated
34,093
In Stock
130,000
Factory
1 : £0.14000
Cut Tape (CT)
2,500 : £0.05226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
2 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 141

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.