


AP68355SP-13 | |
|---|---|
DigiKey Part Number | 31-AP68355SP-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP68355SP-13 |
Description | DCDC CONT HV BUCK SO-8EP T&R 4K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.55559 | £2,222.36 |
| 8,000 | £0.54446 | £4,355.68 |
| 12,000 | £0.53888 | £6,466.56 |
| Unit Price without VAT: | £0.55559 |
|---|---|
| Unit Price with VAT: | £0.66671 |

