


AP681050QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP681050QSP-13TR-ND - Tape & Reel (TR) 31-AP681050QSP-13CT-ND - Cut Tape (CT) 31-AP681050QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP681050QSP-13 |
Description | DCDC CONT HV BUCK SO-8EP T&R 4K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.26200 | £12.62 |
| 25 | £1.15160 | £28.79 |
| 100 | £1.03030 | £103.03 |
| 250 | £0.97248 | £243.12 |
| 500 | £0.93762 | £468.81 |
| 1,000 | £0.90893 | £908.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.97900 | £3,916.00 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

