


AP64102QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP64102QSP-13TR-ND - Tape & Reel (TR) 31-AP64102QSP-13CT-ND - Cut Tape (CT) 31-AP64102QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64102QSP-13 |
Description | IC REG BUCK ADJ 1A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 500kHz, 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.73100 | £7.31 |
| 25 | £0.66280 | £16.57 |
| 100 | £0.58730 | £58.73 |
| 250 | £0.55132 | £137.83 |
| 500 | £0.52962 | £264.81 |
| 1,000 | £0.51174 | £511.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.49948 | £1,997.92 |
| 8,000 | £0.48921 | £3,913.68 |
| 12,000 | £0.48407 | £5,808.84 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |


