Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1507-33D5L-13

DigiKey Part Number
AP1507-33D5LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1507-33D5L-13
Description
IC REG BUCK 3.3V 3A TO252-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.75610£1,890.25
5,000£0.71769£3,588.45
7,500£0.69832£5,237.40
Manufacturers Standard Package
Unit Price without VAT:£0.75610
Unit Price with VAT:£0.90732