10A04-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 817
Unit Price: £0.90000
Datasheet
Diode 400 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 10A Through Hole R-6
31-R-6

10A04-T

DigiKey Part Number
10A04-TDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10A04-T
Description
DIODE STANDARD 400V 10A R6
Customer Reference
Detailed Description
Diode 400 V 10A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
10A04-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes