
GL34B-CT | |
|---|---|
DigiKey Part Number | 2721-GL34B-CT-ND |
Manufacturer | |
Manufacturer Product Number | GL34B-CT |
Description | DIODE STD 100V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |

