Parametric Equivalent

GRB260N601BBNN | |
|---|---|
DigiKey Part Number | CW131-ND |
Manufacturer | |
Manufacturer Product Number | GRB260N601BBNN |
Description | SWITCH ROCKER SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.20mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus, ENEC | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.95534 | £2,955.34 |
| Unit Price without VAT: | £2.95534 |
|---|---|
| Unit Price with VAT: | £3.54641 |


