CW Industries Rocker Switches

Results: 439
Stocking Options
Environmental Options
Media
Exclude
439Results
Applied FiltersRemove All

Showing
of 439
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-201 2 Pin Series
SWITCH ROCKER SPST 16A 125V
CW Industries
6,999
In Stock
1 : £0.70000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
GRS-4011-1600
SWITCH ROCKER SPST 16A 125V
CW Industries
9,643
In Stock
1 : £0.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4023A-1300
SWITCH ROCKER DPDT 13A 125V
CW Industries
916
In Stock
1 : £1.23000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
13A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
Terminal Barriers
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4022-1600
SWITCH ROCKER DPDT 16A 125V
CW Industries
1,417
In Stock
1 : £1.37000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4013A-1300, GRS-4013C-0001
SWITCH ROCKER SPDT 8A 125V
CW Industries
7,524
In Stock
1 : £1.42000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
8A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
Terminal Barriers
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4022-0013
SWITCH ROCKER DPDT 16A 125V
CW Industries
6,852
In Stock
1 : £1.49000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4023C-1300
SWITCH ROCKER DPDT 13A 125V
CW Industries
3,201
In Stock
1 : £1.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
13A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-201 2 Pin Series
SWITCH ROCKER SPST-NO 13A 125V
CW Industries
3,069
In Stock
1 : £1.92000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
13A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
GRB112A802BB
SWITCH ROCKER SPST 16A 125V
CW Industries
544
In Stock
1 : £2.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
GRB112B802BR1
SWITCH ROCKER SPST 16A 125V
CW Industries
12,002
In Stock
1 : £2.92000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 20A (DC)
125 V
12 V
Round - Illuminated
Red
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
cULus
GRB066B802BR1
SWITCH ROCKER SPST 16A 125V
CW Industries
3,083
In Stock
1 : £3.09000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
12 V
Flat - Illuminated
Clear (Red Filter/Diffuser)
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
cULus, ENEC
GRB244C802BB
SWITCH ROCKER DPDT 16A 125V
CW Industries
9,295
In Stock
1 : £3.34000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
cULus
GRB112D802BB
SWITCH ROCKER SPDT 16A 125V
CW Industries
1,221
In Stock
1 : £3.34000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Round
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
GR-2022-0007
SWITCH ROCKER DPDT 16A 125V
CW Industries
1,139
In Stock
1 : £4.01000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Standard V)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Terminal Barriers
Rectangular - 27.20mm x 22.15mm
-20°C ~ 105°C
-
GRB213B03BB
SWITCH ROCKER DPDT 6A 125V
CW Industries
770
In Stock
1 : £4.39000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
DPDT
On-On
6A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.110" (2.8mm)
-
-
Circular - 12.20mm Dia
-
-
GRB260K101BBNN
SWITCH ROCKER DPDT 20A 125V
CW Industries
1,208
In Stock
1 : £6.10000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
20A (AC), 21A (DC)
125 V
14 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
GRS-4011X
SWITCH ROCKER SPST 13A 125V
CW Industries
2,008
In Stock
1 : £0.76000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
13A (AC)
125 V
-
Concave (Curved)
Red
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4011-0036
SWITCH ROCKER SPST 13A 125V
CW Industries
2,699
In Stock
1 : £0.80000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
13A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4011B-1300
SWITCH ROCKER SPST-NO 13A 125V
CW Industries
2,146
In Stock
1 : £0.80442
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
13A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4012-0048
SWITCH ROCKER SPDT 16A 125V
CW Industries
326
In Stock
1 : £0.80442
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
Polarized
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-2012-3000
SWITCH ROCKER SPDT 16A 125V
CW Industries
1,275
In Stock
1 : £0.82000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.23mm x 12.19mm
-20°C ~ 105°C
-
GRS-2012-2000
SWITCH ROCKER SPDT 16A 125V
CW Industries
3,232
In Stock
1 : £0.84000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
GRS-2012-2009
SWITCH ROCKER SPDT 16A 125V
CW Industries
619
In Stock
1 : £0.84000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
GRS-4013A-1300, GRS-4013C-0001
SWITCH ROCKER SPDT 13A 125V
CW Industries
591
In Stock
1 : £0.84000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
13A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-2011-2110
SWITCH ROCKER SPST 16A 125V
CW Industries
267
In Stock
1 : £0.86000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Red
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-29°C ~ 49°C
-
Showing
of 439

CW Industries Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.