GRB260N101BBNN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: £2.95534
Datasheet
Rocker Switch SPST-NO 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRB260N101BBNN

DigiKey Part Number
CW130-ND
Manufacturer
Manufacturer Product Number
GRB260N101BBNN
Description
SWITCH ROCKER SPST-NO 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus, ENEC
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£2.81410£2,814.10
Manufacturers Standard Package
Unit Price without VAT:£2.81410
Unit Price with VAT:£3.37692