
ZUW101212 | |
|---|---|
DigiKey Part Number | 1776-1883-ND |
Manufacturer | |
Manufacturer Product Number | ZUW101212 |
Description | DC DC CONVERTER +/-12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 450mA, 450mA |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP |
Type Isolated Module | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 1.77" L x 1.38" W x 0.28" H (45.0mm x 35.0mm x 7.0mm) |



