Cosel USA, Inc. DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
981 In Stock | 1 : £21.08000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
276 In Stock | 1 : £23.81000 Tube | Tube | Active | Isolated Module | 1 | 6V | 60V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
1,330 In Stock | 1 : £31.43000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
35 In Stock | 1 : £46.15686 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CE, cURus, DEMKO | - | |||
215 In Stock | 1 : £46.16000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CE, cURus, DEMKO | - | |||
65 In Stock | 1 : £46.16000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CE, cURus, DEMKO | - | |||
169 In Stock | 1 : £52.64000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 8A | 120 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 91% | - | - | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | Sixteenth Brick | - | CE, cURus, TUV | - | |||
37 In Stock | 1 : £64.10000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 6.7A | 80 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
60 In Stock | 1 : £74.94000 Box | Box | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 150A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 89% | - | - | Surface Mount | 26-SMD Module | 1.50" L x 1.09" W x 0.54" H (38.0mm x 27.7mm x 13.8mm) | - | - | CE, cURus, TUV | - | |||
574 In Stock | 1 : £8.48000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | - | - | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
295 In Stock | 1 : £11.12000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
164 In Stock | 1 : £13.86000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 130mA, 130mA | 3.1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | - | - | Surface Mount | 7-SMD Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | - | - | |||
104 In Stock | 1 : £21.08000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
172 In Stock | 1 : £24.24000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | - | - | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
705 In Stock | 1 : £28.12000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
323 In Stock | 1 : £31.43000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
42 In Stock | 1 : £39.59000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V or 24V | -12V | - | - | 1.25A, 1.25A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP, OVP | -40°C ~ 85°C | 91% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
39 In Stock | 1 : £46.16000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 13V | 15V or 30V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
71 In Stock | 1 : £64.10000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 12V | - | - | - | 6.7A | 80 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
52 In Stock | 1 : £64.10000 Tube | Tube | Active | Isolated Module | 2 | 18V | 76V | 12V or 24V | -12V | - | - | 3.4A, 3.4A | 82 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 94% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
29 In Stock | 1 : £68.40000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 9A | 252 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 94% | - | - | Through Hole | 8-DIP Module | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | - | Enable, Active Low | CE, cURus, TUV | - | |||
548 In Stock | 1 : £6.32000 Strip | Strip | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 6A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 86% | - | - | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.2mm) | - | - | - | - | |||
1,089 In Stock | 1 : £7.59000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 130mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 85% | - | - | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
269 In Stock | 1 : £8.48000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 130mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
179 In Stock | 1 : £8.48000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 400mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | - | - | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - |