DKE10A-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: £42.11000
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKE10A-12

DigiKey Part Number
1866-1322-ND
Manufacturer
Manufacturer Product Number
DKE10A-12
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
420mA, 420mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 71°C (With Derating)
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
5-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZUW101212Cosel USA, Inc.01776-1883-ND£42.11000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£12.41000£12.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.41000
Unit Price with VAT:£14.89200