
SK102M025ST | |
|---|---|
DigiKey Part Number | 338-1706-ND |
Manufacturer | |
Manufacturer Product Number | SK102M025ST |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 180mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | SK102M025ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.88600 | £8.86 |
| 50 | £0.68760 | £34.38 |
| 100 | £0.62500 | £62.50 |
| 500 | £0.51736 | £258.68 |
| 1,000 | £0.48345 | £483.45 |
| 2,500 | £0.44728 | £1,118.20 |
| 5,000 | £0.42525 | £2,126.25 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

