1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 250mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK102M010ST

DigiKey Part Number
338-2375-ND
Manufacturer
Manufacturer Product Number
SK102M010ST
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 250mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
250mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.28000£1.28
10£0.83100£8.31
50£0.64340£32.17
200£0.53500£107.00
600£0.47332£283.99
1,000£0.45024£450.24
2,600£0.41470£1,078.22
5,000£0.39513£1,975.65
Manufacturers Standard Package
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600