
380LX470M450H202 | |
|---|---|
DigiKey Part Number | 338-3659-ND |
Manufacturer | |
Manufacturer Product Number | 380LX470M450H202 |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.23Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 4.23Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.50000 | £3.50 |
| 10 | £2.39400 | £23.94 |
| 50 | £1.93560 | £96.78 |
| 100 | £1.79100 | £179.10 |
| 500 | £1.54270 | £771.35 |
| 1,000 | £1.46465 | £1,464.65 |
| 2,500 | £1.38141 | £3,453.53 |
| 5,000 | £1.33075 | £6,653.75 |
| Unit Price without VAT: | £3.50000 |
|---|---|
| Unit Price with VAT: | £4.20000 |

