
LP-20-C03PE-01-022/LP-20-J03PP-01-001 | |
|---|---|
DigiKey Part Number | 6169-LP-20-C03PE-01-022/LP-20-J03PP-01-001-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-C03PE-01-022/LP-20-J03PP-01-001 |
Description | CNLINKO LP20 3 Pin Mating Plug |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Mating Target Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | Black | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.13000 | £19.13 |
| 10 | £16.25800 | £162.58 |
| 25 | £15.49440 | £387.36 |
| 50 | £14.72360 | £736.18 |
| 100 | £13.96040 | £1,396.04 |
| 250 | £13.00456 | £3,251.14 |
| 500 | £12.24132 | £6,120.66 |
| 1,000 | £11.47809 | £11,478.09 |
| Unit Price without VAT: | £19.13000 |
|---|---|
| Unit Price with VAT: | £22.95600 |






