
LP-16-C03PE-01-001/LP-16-J03SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C03PE-01-001/LP-16-J03SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C03PE-01-001/LP-16-J03SX-03-401 |
Description | LP16 3P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 400VAC | |
Cable Opening | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.15000 | £16.15 |
| 10 | £13.73100 | £137.31 |
| 25 | £13.08600 | £327.15 |
| 50 | £12.44140 | £622.07 |
| 100 | £11.78930 | £1,178.93 |
| 250 | £10.98164 | £2,745.41 |
| 500 | £10.33696 | £5,168.48 |
| 1,000 | £9.69228 | £9,692.28 |
| Unit Price without VAT: | £16.15000 |
|---|---|
| Unit Price with VAT: | £19.38000 |




