
LP-16-C03PE-01-001/LP-16-J03PP-01-001 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C03PE-01-001/LP-16-J03PP-01-001-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C03PE-01-001/LP-16-J03PP-01-001 |
Description | LP16 3P Plug Mating Target Solde |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Mating Target Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Number of Positions 3 (Power) | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.55000 | £16.55 |
| 10 | £14.07200 | £140.72 |
| 25 | £13.41200 | £335.30 |
| 50 | £12.74520 | £637.26 |
| 100 | £12.08570 | £1,208.57 |
| 250 | £11.25580 | £2,813.95 |
| 500 | £10.59630 | £5,298.15 |
| 1,000 | £9.92940 | £9,929.40 |
| Unit Price without VAT: | £16.55000 |
|---|---|
| Unit Price with VAT: | £19.86000 |



