
LP-20-C03PE-01-021/LP-20-J03SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-20-C03PE-01-021/LP-20-J03SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-C03PE-01-021/LP-20-J03SX-03-401 |
Description | LP20 3P Flange Socket Solder |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black, Yellow | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.44000 | £18.44 |
| 10 | £15.68000 | £156.80 |
| 25 | £14.93840 | £373.46 |
| 50 | £14.20500 | £710.25 |
| 100 | £13.46400 | £1,346.40 |
| 250 | £12.54512 | £3,136.28 |
| 500 | £11.80414 | £5,902.07 |
| 1,000 | £11.06313 | £11,063.13 |
| Unit Price without VAT: | £18.44000 |
|---|---|
| Unit Price with VAT: | £22.12800 |


