16 AWG Hook-Up Wire 26/0.0100" Violet 3000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-010-1-TS

DigiKey Part Number
CN690V-100-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-010-1-TS
Description
HOOK-UP STRND 16AWG VIO 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Violet 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£45.85000£45.85
3£43.07667£129.23
5£40.80800£204.04
10£39.04600£390.46
25£36.52640£913.16
50£34.76320£1,738.16
100£32.99980£3,299.98
500£32.74770£16,373.85
Manufacturers Standard Package
Unit Price without VAT:£45.85000
Unit Price with VAT:£55.02000