20 AWG Hook-Up Wire 7/0.0126" Violet 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-010-1-TS

DigiKey Part Number
CN327V-25-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£8.51000£8.51
2£8.10000£16.20
4£7.72500£30.90
10£7.23100£72.31
20£6.90000£138.00
40£6.56950£262.78
100£6.15630£615.63
200£5.82580£1,165.16
400£5.57790£2,231.16
Manufacturers Standard Package
Unit Price without VAT:£8.51000
Unit Price with VAT:£10.21200
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 2
Unit Price: £8.51000
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 3
Unit Price: £8.51000
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 12
Unit Price: £8.51000
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 9
Unit Price: £8.51000
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 11
Unit Price: £8.51000
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 0
Unit Price: £0.75000
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 8
Unit Price: £27.48000
HOOK-UP STRND 20AWG VIOLET 50'
In-Stock: 5
Unit Price: £15.49000