
3122-20-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN327V-500-ND 1175-3122-20-1-0500-010-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-20-1-0500-010-1-TS |
Description | HOOK-UP STRND 20AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 20 AWG Hook-Up Wire 7/0.0126" Violet 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 5 | £0.67000 | £3.35 |
| 10 | £0.63900 | £6.39 |
| 25 | £0.59920 | £14.98 |
| 50 | £0.57060 | £28.53 |
| 100 | £0.54310 | £54.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.24786 | £123.93 |
| 1,000 | £0.23575 | £235.75 |
| 1,500 | £0.22891 | £343.37 |
| 2,500 | £0.22051 | £551.27 |
| 3,500 | £0.21512 | £752.92 |
| 5,000 | £0.20952 | £1,047.60 |
| 12,500 | £0.19566 | £2,445.75 |
| 25,000 | £0.18567 | £4,641.75 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |









