24 AWG Hook-Up Wire 11/0.0063" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-008-1-TS

DigiKey Part Number
CN346A-100-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-008-1-TS
Description
HOOK-UP STRND 24AWG ORN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£14.31000£14.31
3£13.37000£40.11
5£12.72000£63.60
10£12.14200£121.42
25£11.34720£283.68
50£10.84120£542.06
100£10.26290£1,026.29
500£9.39566£4,697.83
Manufacturers Standard Package
Unit Price without VAT:£14.31000
Unit Price with VAT:£17.17200
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 8
Unit Price: £13.17000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 1
Unit Price: £13.17000
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 8
Unit Price: £14.31000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: £13.70000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: £14.31000
Alternate Length
HOOK-UP STRND 24AWG ORANGE
In-Stock: 0
Unit Price: £0.48000
HOOK-UP STRND 24AWG 300V ORN 50'
In-Stock: 8
Unit Price: £8.49000
HOOK-UP STRND 24AWG 300V ORN 25'
In-Stock: 13
Unit Price: £4.86000