22 AWG Hook-Up Wire 17/0.0063" Green 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-007-1-TS

DigiKey Part Number
CN355G-25-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG 300V GRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£5.39000£5.39
2£5.12000£10.24
4£4.89250£19.57
10£4.56700£45.67
20£4.36650£87.33
40£4.14100£165.64
100£3.88990£388.99
200£3.68915£737.83
400£3.51345£1,405.38
Manufacturers Standard Package
Unit Price without VAT:£5.39000
Unit Price with VAT:£6.46800
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 2
Unit Price: £5.39000
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 16
Unit Price: £5.39000
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: £5.39000
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 15
Unit Price: £5.12000
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 5
Unit Price: £5.39000
Alternate Length
HOOK-UP STRND 22AWG GRN 500'
In-Stock: 2000
Unit Price: £0.12964
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: £16.00000
HOOK-UP STRND 22AWG 300V GRN 50'
In-Stock: 3
Unit Price: £9.50000