22 AWG Hook-Up Wire 17/0.0063" Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-007-1-TS

DigiKey Part Number
CN355G-100-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG GRN 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£16.00000£16.00
3£14.93333£44.80
5£14.27600£71.38
10£13.53800£135.38
25£12.71680£317.92
50£12.06060£603.03
100£11.48630£1,148.63
500£10.66582£5,332.91
Manufacturers Standard Package
Unit Price without VAT:£16.00000
Unit Price with VAT:£19.20000
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 16
Unit Price: £14.55000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 3
Unit Price: £14.55000
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 2
Unit Price: £16.00000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: £16.00000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 7
Unit Price: £14.55000
Alternate Length
HOOK-UP STRND 22AWG GRN 500'
In-Stock: 2000
Unit Price: £0.12964
HOOK-UP STRND 22AWG 300V GRN 50'
In-Stock: 3
Unit Price: £9.50000
HOOK-UP STRND 22AWG 300V GRN 25'
In-Stock: 11
Unit Price: £5.39000