
1672-22-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN355G-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-22-1-0500-007-1-TS |
Description | HOOK-UP STRND 22AWG GRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.12964 | £64.82 |
| 1,000 | £0.12336 | £123.36 |
| 1,500 | £0.11980 | £179.70 |
| Unit Price without VAT: | £0.12964 |
|---|---|
| Unit Price with VAT: | £0.15557 |









