18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-011-1-TS

DigiKey Part Number
CN378GY-25-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GRN/YEL 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£6.66000£6.66
2£6.34500£12.69
Manufacturers Standard Package
Unit Price without VAT:£6.66000
Unit Price with VAT:£7.99200
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 7
Unit Price: £6.66000
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 14
Unit Price: £6.66000
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 17
Unit Price: £7.28000
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 7
Unit Price: £10.22000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 5
Unit Price: £6.66000
Alternate Length
HOOK-UP STRND 18AWG GREEN/YELLOW
In-Stock: 0
Unit Price: £0.70000
HOOK-UP STRND 18AWG GRN/YEL 100'
In-Stock: 0
Unit Price: £21.01000
HOOK-UP STRND 18AWG GRN/YEL 50'
In-Stock: 0
Unit Price: £13.16000