1672-18-1-0500-011-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 63
Unit Price: £72.78000
Datasheet
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-011-1-TS

DigiKey Part Number
CN378GY-100-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GRN/YEL 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£21.20000£21.20
Manufacturers Standard Package
Unit Price without VAT:£21.20000
Unit Price with VAT:£25.44000
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 16
Unit Price: £21.20000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 10
Unit Price: £21.20000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 5
Unit Price: £23.64000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 6
Unit Price: £21.20000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 7
Unit Price: £23.64000
Alternate Length
HOOK-UP STRND 18AWG GREEN/YELLOW
In-Stock: 0
Unit Price: £0.70000
HOOK-UP STRND 18AWG GRN/YEL 25'
In-Stock: 2
Unit Price: £6.72000
HOOK-UP STRND 18AWG GRN/YEL 50'
In-Stock: 0
Unit Price: £13.28000