18 AWG Hook-Up Wire 34/0.0071" Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-010-1-TS

DigiKey Part Number
CN377V-100-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-010-1-TS
Description
HOOK-UP STRND 18AWG VIOLET 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£23.64000£23.64
3£22.15000£66.45
5£21.03000£105.15
10£20.03500£200.35
25£18.79120£469.78
50£17.92020£896.01
100£17.04910£1,704.91
Manufacturers Standard Package
Unit Price without VAT:£23.64000
Unit Price with VAT:£28.36800
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 16
Unit Price: £21.20000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 10
Unit Price: £21.20000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 5
Unit Price: £23.64000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 6
Unit Price: £21.20000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 7
Unit Price: £23.64000
Alternate Length
HOOK-UP STRND 18AWG VIOLET
In-Stock: 0
Unit Price: £0.70000
HOOK-UP STRND 18AWG VIOLET 25'
In-Stock: 20
Unit Price: £7.35000
HOOK-UP STRND 18AWG VIOLET 50'
In-Stock: 8
Unit Price: £13.28000