1569-16-1-0500-010-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 26
Unit Price: £94.96000
Datasheet
16 AWG Hook-Up Wire 26/0.0100" Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-010-1-TS

DigiKey Part Number
CN650V-100-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-010-1-TS
Description
HOOK-UP STRND 16AWG VIO 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Color
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 0
Unit Price: £23.12000
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 6
Unit Price: £27.00000
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 9
Unit Price: £24.05000
HOOK-UP STRND 16AWG RED 100'
In-Stock: 3
Unit Price: £24.05000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 9
Unit Price: £24.05000
Alternate Length
HOOK-UP STRND 16AWG VIOLET 500'
In-Stock: 0
Unit Price: £0.19810
HOOK-UP STRND 16AWG VIO 25'
In-Stock: 0
Unit Price: