
1332-16-1-0500-008-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-16-1-0500-008-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-16-1-0500-008-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0114" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £265.33000 | £265.33 |
| 2 | £252.32000 | £504.64 |
| 3 | £244.95333 | £734.86 |
| 5 | £235.92600 | £1,179.63 |
| 7 | £230.12857 | £1,610.90 |
| 10 | £224.10600 | £2,241.06 |
| 25 | £209.20400 | £5,230.10 |
| Unit Price without VAT: | £265.33000 |
|---|---|
| Unit Price with VAT: | £318.39600 |


