1330-24-1-0500-012-1-S is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: £74.72750
Datasheet
24 AWG Hook-Up Wire 7/0.0079" Gray 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-012-1-S

DigiKey Part Number
1175-1330-24-1-0500-012-1-S-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-012-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Gray 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
4,000£0.16951£678.04
Unit Price without VAT:£0.16951
Unit Price with VAT:£0.20341