New Product
18 AWG Hook-Up Wire 19/0.0094" Green 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-18-1-0500-007-1-S

DigiKey Part Number
1175-1330-18-1-0500-007-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-18-1-0500-007-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Green 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0094"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£1.05000£1.05
5£0.94400£4.72
10£0.90000£9.00
25£0.84360£21.09
50£0.80320£40.16
100£0.76450£76.45
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: £214.41000