
1330-18-1-0500-007-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-18-1-0500-007-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-18-1-0500-007-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £214.41000 | £214.41 |
| 2 | £203.92500 | £407.85 |
| 3 | £197.99000 | £593.97 |
| 5 | £190.72000 | £953.60 |
| 7 | £186.04857 | £1,302.34 |
| 10 | £181.20000 | £1,812.00 |
| Unit Price without VAT: | £214.41000 |
|---|---|
| Unit Price with VAT: | £257.29200 |


