
1015-24-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-24-1-2000-004-1-TD-ND 1175-1015-24-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-24-1-2000-004-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 5 | £0.34800 | £1.74 |
| 10 | £0.33300 | £3.33 |
| 25 | £0.31200 | £7.80 |
| 50 | £0.29720 | £14.86 |
| 100 | £0.28300 | £28.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05385 | £107.70 |
| 4,000 | £0.05122 | £204.88 |
| 6,000 | £0.04973 | £298.38 |
| 10,000 | £0.04791 | £479.10 |
| 14,000 | £0.04674 | £654.36 |
| 20,000 | £0.04552 | £910.40 |
| 50,000 | £0.04251 | £2,125.50 |
| 100,000 | £0.04034 | £4,034.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |




