
J1672AF120VACQT | |
|---|---|
DigiKey Part Number | 2449-J1672AF120VACQT-ND |
Manufacturer | |
Manufacturer Product Number | J1672AF120VACQT |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1672AF120VACQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 23.1 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 84 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.27000 | £10.27 |
| 10 | £9.15100 | £91.51 |
| 30 | £8.65867 | £259.76 |
| 50 | £8.43880 | £421.94 |
| 100 | £8.14900 | £814.90 |
| 250 | £7.78092 | £1,945.23 |
| 500 | £7.51334 | £3,756.67 |
| 1,000 | £7.25481 | £7,254.81 |
| Unit Price without VAT: | £10.27000 |
|---|---|
| Unit Price with VAT: | £12.32400 |

