CIT Relay and Switch Power Relays, Over 2 Amps

Results: 1,713
Stocking Options
Environmental Options
Media
Exclude
1,713Results
Applied FiltersRemove All

Showing
of 1,713
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
19,013
In Stock
1 : £0.52000
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1021CS312VDC45
RELAY GEN PURPOSE SPDT 3A 12V
CIT Relay and Switch
14,086
In Stock
1 : £0.72000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J1021CS312VDC20
RELAY GEN PURPOSE SPDT 3A 12V
CIT Relay and Switch
11,893
In Stock
1 : £0.72000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J102
RELAY GEN PURPOSE SPDT 3A 5V
CIT Relay and Switch
5,604
In Stock
1 : £0.72000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J107F1CS1212VDC36
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
35,801
In Stock
1 : £0.74000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS2012VDC80
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
9,101
In Stock
1 : £0.74000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J102
RELAY GEN PURPOSE SPDT 3A 5V
CIT Relay and Switch
936
In Stock
1 : £0.76000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J107F1CS1224VDC36
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
45,761
In Stock
1 : £0.81000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J113
RELAY GEN PURPOSE SPST 5A 12V
CIT Relay and Switch
8,313
In Stock
1 : £0.82000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC, 30VDC - Max
1385VA, 150W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
7,534
In Stock
1 : £0.82000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS2012VDC45
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
8,703
In Stock
1 : £0.85000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
6,391
In Stock
1 : £0.94000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
89.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J104A
RELAY GEN PURPOSE DPDT 3A 12V
CIT Relay and Switch
7,231
In Stock
1 : £1.02000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
3 A
250VAC, 220VDC - Max
750VA, 660W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104B
RELAY GEN PURPOSE DPDT 3A 12V
CIT Relay and Switch
2,455
In Stock
1 : £1.12000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
3 A
250VAC, 220VDC - Max
750VA, 660W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J123F
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
26,333
In Stock
1 : £1.17000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus, TUV
General Purpose
-
-
J104A
RELAY GEN PURPOSE DPDT 3A 24V
CIT Relay and Switch
12,240
In Stock
1 : £1.21000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
3 A
250VAC, 220VDC - Max
750VA, 660W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104B
RELAY GEN PURPOSE DPDT 3A 5V
CIT Relay and Switch
1,934
In Stock
1 : £1.21000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
3 A
250VAC, 220VDC - Max
750VA, 660W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104B
RELAY GEN PURPOSE DPDT 3A 48V
CIT Relay and Switch
7,918
In Stock
1 : £1.35000
Tube
Tube
Active
Through Hole
48VDC
DPDT (2 Form C)
3 A
250VAC, 220VDC - Max
750VA, 660W
4.2 mA
Non Latching
-
PC Pin
Sealed - Fully
-
36 VDC
4.8 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE DPDT 8A 12V
CIT Relay and Switch
6,855
In Stock
1 : £1.77000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
8 A
380VAC, 110VDC - Max
3040VA, 880W
44.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE DPDT 8A 24V
CIT Relay and Switch
14,408
In Stock
1 : £1.84000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
380VAC, 110VDC - Max
3040VA, 880W
22.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J115F11A12VDCS6.9
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
3,337
In Stock
1 : £1.92000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
9600VA, 1120W
75 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F11A24VDCS69
RELAY GEN PURPOSE SPST 40A 24V
CIT Relay and Switch
14,276
In Stock
1 : £1.99000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
9600VA, 1120W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F31A12VDCS9
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
3,580
In Stock
1 : £2.00000
Tray
Tray
Active
Chassis Mount
12VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
11080VA, 4400W
75 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F11C24VDCS69
RELAY GEN PURPOSE SPDT 40A 24V
CIT Relay and Switch
3,497
In Stock
1 : £2.22000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
40 A
277VAC, 110VDC - Max
9600VA, 1120W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F11AH12VDCS615
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
2,336
In Stock
1 : £2.49000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 1,713

CIT Relay and Switch Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.