
J1524CF24VDC | |
|---|---|
DigiKey Part Number | 2449-J1524CF24VDC-ND |
Manufacturer | |
Manufacturer Product Number | J1524CF24VDC |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1524CF24VDC Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 18 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency cURus, TUV |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 3000VA | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.08000 | £5.08 |
| 20 | £4.37500 | £87.50 |
| 40 | £4.22550 | £169.02 |
| 60 | £4.14017 | £248.41 |
| 100 | £4.03500 | £403.50 |
| 260 | £3.84523 | £999.76 |
| 500 | £3.72048 | £1,860.24 |
| 1,000 | £3.59255 | £3,592.55 |
| Unit Price without VAT: | £5.08000 |
|---|---|
| Unit Price with VAT: | £6.09600 |


