
J1524CF24VAC | |
|---|---|
DigiKey Part Number | 2449-J1524CF24VAC-ND |
Manufacturer | |
Manufacturer Product Number | J1524CF24VAC |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1524CF24VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 130.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 184 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.53000 | £5.53 |
| 20 | £4.75500 | £95.10 |
| 40 | £4.59200 | £183.68 |
| 60 | £4.49917 | £269.95 |
| 100 | £4.38490 | £438.49 |
| 260 | £4.17862 | £1,086.44 |
| 500 | £4.04302 | £2,021.51 |
| 1,000 | £3.90402 | £3,904.02 |
| Unit Price without VAT: | £5.53000 |
|---|---|
| Unit Price with VAT: | £6.63600 |

