
J1522CF120VACD | |
|---|---|
DigiKey Part Number | 2449-J1522CF120VACD-ND |
Manufacturer | |
Manufacturer Product Number | J1522CF120VACD |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1522CF120VACD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 26.4 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.55 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.88000 | £4.88 |
| 20 | £4.19850 | £83.97 |
| 40 | £4.05450 | £162.18 |
| 60 | £3.97267 | £238.36 |
| 100 | £3.87180 | £387.18 |
| 260 | £3.68977 | £959.34 |
| 500 | £3.57006 | £1,785.03 |
| 1,000 | £3.44732 | £3,447.32 |
| Unit Price without VAT: | £4.88000 |
|---|---|
| Unit Price with VAT: | £5.85600 |

