
J1511CF220VDC.9 | |
|---|---|
DigiKey Part Number | 2449-J1511CF220VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | J1511CF220VDC.9 |
Description | RELAY GEN PURPOSE SPDT 20A 220V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1511CF220VDC.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 4.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 165 VDC | |
Must Release Voltage | 22 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 53.778 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £3.21388 | £1,285.55 |
| Unit Price without VAT: | £3.21388 |
|---|---|
| Unit Price with VAT: | £3.85666 |

