J115F3E1AL110DSX.9FZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: £1.53925
Datasheet
Image for J115F3E1AL110DSX.9FZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F3E1AL110DSX.9FZ

DigiKey Part Number
2449-J115F3E1AL110DSX.9FZ-ND
Manufacturer
Manufacturer Product Number
J115F3E1AL110DSX.9FZ
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F3E1AL110DSX.9FZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
8.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.445 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
40£1.53925£61.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.53925
Unit Price with VAT:£1.84710