EK1V221MPN1013U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 3
Unit Price: £0.59000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 7
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.06681
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1
Unit Price: £0.05983
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7,810
Unit Price: £0.70000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: £0.13800
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,392
Unit Price: £0.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.43000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,036
Unit Price: £0.53000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.14555
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 748
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,815
Unit Price: £0.33000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,364
Unit Price: £0.39000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK1V221MPN1013U

DigiKey Part Number
4191-EK1V221MPN1013UCT-ND - Cut Tape (CT)
4191-EK1V221MPN1013UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EK1V221MPN1013U
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
412 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.08045£64.36
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600